MPS MP28162GC-P, Buck Boost Converter 5.5V WLCSP-15 15-Pin
- RS Stock No.:
- 337-616
- Mfr. Part No.:
- MP28162GC-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.66
(exc. VAT)
€8.19
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.332 | €6.66 | - |
| 50 - 95 | €1.264 | €6.32 | 5% |
| 100 + | €1.172 | €5.86 | 12% |
*price indicative
- RS Stock No.:
- 337-616
- Mfr. Part No.:
- MP28162GC-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Buck Boost Converter | |
| Package Type | WLCSP-15 | |
| Mount Type | Surface | |
| Pin Count | 15 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.2V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Buck Boost Converter | ||
Package Type WLCSP-15 | ||
Mount Type Surface | ||
Pin Count 15 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.2V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Buck Boost Converter is a high efficiency, low quiescent current (IQ), buck boost converter that operates from an input voltage (VIN) exceeding, below, or equal to the output voltage (VOUT). The device provides a Compact solution for products powered by single cell Li ion or multi cell alkaline batteries, where VOUT is within the battery voltage range.
Load disconnect during shutdown
Internal soft start and compensation
Short circuit protection with hiccup mode
Over temperature protection
Related links
- MPS MP28162GC-P, Buck Boost Converter 5.5V WLCSP-15 15-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 15-Pin
- onsemi FUSB251UCX, Voltage Regulator 5.5V WLCSP 15-Pin
- MPS MP3120DJ-LF-P, Buck Boost Converter 5V 6-Pin
- MPS MP28167GQ-A-P, Buck Boost Converter 22V 16 13-Pin
- MPS Buck Boost Converter 2 MHz, 14-Pin QFN-14
- Renesas Electronics ISL91107IINZ-T7A Buck Boost Regulator 2A 2.75 MHz 15-Pin, WLCSP
- MPS Buck Boost Converter 600 kHz, 13-Pin QFN-13
