MPS MP9942AGJ-P, Converter 30V 8-Pin

Subtotal (1 reel of 500 units)*

€648.00

(exc. VAT)

€797.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.296€648.00

*price indicative

RS Stock No.:
337-751
Mfr. Part No.:
MP9942AGJ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Mount Type

Surface

Quiescent Current

500μA

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Input Voltage

4V

Maximum Input Voltage

30V

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, synchronous, rectified, step down, switch mode converter with built in power MOSFETs. It offers a very Compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input supply range. It has synchronous mode operation for higher efficiency over the output current load range.

Internal soft start

Power good indicator

Over current protection with hiccup

Thermal shutdown

Output adjustable from 0.8v

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy