Texas Instruments LM2941S/NOPB, Voltage Regulator 26V 5-Pin
- RS Stock No.:
- 460-461
- Mfr. Part No.:
- LM2941S/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.85
(exc. VAT)
€17.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.77 | €13.85 |
| 25 - 45 | €2.632 | €13.16 |
| 50 - 120 | €2.368 | €11.84 |
| 125 - 245 | €2.132 | €10.66 |
| 250 + | €2.028 | €10.14 |
*price indicative
- RS Stock No.:
- 460-461
- Mfr. Part No.:
- LM2941S/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Pin Count | 5 | |
| Width | 8.64mm | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Series | LM2941 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 26V | |
| Minimum Input Voltage | -15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Pin Count 5 | ||
Width 8.64mm | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Series LM2941 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 26V | ||
Minimum Input Voltage -15V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 26V 5-Pin
- Texas Instruments LM2941T/NOPB, Voltage Regulator 26V TO-220 5-Pin
- Texas Instruments LM2941CT/NOPB, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29302WU, Voltage Regulator 26V 5-Pin
- Microchip MIC29152WU-TR, Voltage Regulator 26V 5-Pin
- Microchip MIC29502WU, Voltage Regulator 26V 5-Pin
- Microchip MIC29302WU-TR, Voltage Regulator 26V 5-Pin
- Texas Instruments LM2940CS-5.0/NOPB, Voltage Regulator 26V 3-Pin
