Texas Instruments LM340T-12/NOPB, Voltage Regulator 35V TO-220 3-Pin
- RS Stock No.:
- 460-893
- Mfr. Part No.:
- LM340T-12/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.40
(exc. VAT)
€10.35
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 19 October 2026
- Plus 15 unit(s) shipping from 26 October 2026
- Plus 450 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.68 | €8.40 |
| 25 - 45 | €1.598 | €7.99 |
| 50 - 120 | €1.436 | €7.18 |
| 125 - 245 | €1.288 | €6.44 |
| 250 + | €1.226 | €6.13 |
*price indicative
- RS Stock No.:
- 460-893
- Mfr. Part No.:
- LM340T-12/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Height | 8.89mm | |
| Length | 10.16mm | |
| Series | LM340 | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 14.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Height 8.89mm | ||
Length 10.16mm | ||
Series LM340 | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 14.6V | ||
Automotive Standard No | ||
LM340 Linear Voltage Regulators, Texas Instruments
Texas Instruments LM340 series three Terminal positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area compensation, internal current limiting and thermal shut-down making them a robust device. Texas Instruments (TI) regulators can offer local on-card regulation which can eliminate any distribution problems associated with single point regulation. The regulator IC provides fixed output voltages of 5 V, 12 V or 15 V in various packages.
Output current: 1 A LM340 Series
Output current: 100 mA LM340LAZ-5.0/NOPB only 761-5687)
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM340T-12/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM340T-15/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM340T-5.0/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM7805CT/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM340AT-5.0/NOPB, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM340S-12/NOPB, Voltage Regulator 35V 3-Pin
- Texas Instruments LM2990T-12/NOPB, Voltage Regulator 0.3V TO-220 3-Pin
