onsemi MC78M12CDTG, Voltage Regulator 35V 3-Pin

Bulk discount available

Subtotal (1 pack of 20 units)*

€4.18

(exc. VAT)

€5.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 880 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 80€0.209€4.18
100 - 980€0.142€2.84
1000 - 2480€0.138€2.76
2500 - 9980€0.135€2.70
10000 +€0.132€2.64

*price indicative

RS Stock No.:
464-114
Mfr. Part No.:
MC78M12CDTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

3.2mA

Pin Count

3

Series

MC78Mxx

Length

6.73mm

Width

6.22 mm

Height

2.38mm

Standards/Approvals

No

Minimum Input Voltage

14V

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Automotive Standard

AEC-Q100

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor


The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Pb Free Packages available

Linear Voltage Regulators, ON Semiconductor


Related links