onsemi MC79M15BDTG, Voltage Regulator -35V 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
516-5916
Mfr. Part No.:
MC79M15BDTG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Negative

Pin Count

3

Length

6.73mm

Height

2.38mm

Standards/Approvals

RoHS

Width

6.22mm

Series

MC79Mxx

Maximum Input Voltage

-35V

Maximum Operating Temperature

125°C

Negative Linear Voltage Regulators, ON Semiconductor


An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy