Microchip MIC5219-3.3YMM-TR, Voltage Regulator 20V MSOP 8-Pin
- RS Stock No.:
- 598-341
- Mfr. Part No.:
- MIC5219-3.3YMM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€3,510.00
(exc. VAT)
€4,317.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.404 | €3,510.00 |
*price indicative
- RS Stock No.:
- 598-341
- Mfr. Part No.:
- MIC5219-3.3YMM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 100nA | |
| Pin Count | 8 | |
| Height | 1.02mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Series | MIC5219 | |
| Width | 3mm | |
| Minimum Input Voltage | -20V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 100nA | ||
Pin Count 8 | ||
Height 1.02mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Series MIC5219 | ||
Width 3mm | ||
Minimum Input Voltage -20V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Low-dropout voltage regulator designed for efficient and quiet power control in compact and battery-operated systems. It supports stable operation and integrates key features like logic-level shutdown, error flag signaling, and thermal protection to ensure safe and responsive performance. Its design makes it a dependable choice for precision-driven applications such as portable electronics and keep-alive circuits.
Ultra low noise output
Low temperature coefficient
Current and thermal limiting
Reversed battery protection
Related links
- Microchip MIC5219-3.3YMM, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC5219-5.0YMM-TR, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC5219-3.3YML-TR, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC5219-5.0YMM, Voltage Regulator 20V MSOP 8-Pin
- Analog Devices LT1762EMS8#PBF, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC5219-5.0YMT-TR, Voltage Regulator 20V UDFN 6-Pin
- Microchip MIC5219-2.8YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
- Microchip MIC5219-3.0YM5-TR, Voltage Regulator 20V SOT-23 5-Pin
