Microchip MIC5281-5.0YMM-TR, Voltage Regulator 120V MSOP 8-Pin
- RS Stock No.:
- 598-342
- Mfr. Part No.:
- MIC5281-5.0YMM-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€3,510.00
(exc. VAT)
€4,317.50
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.404 | €3,510.00 |
*price indicative
- RS Stock No.:
- 598-342
- Mfr. Part No.:
- MIC5281-5.0YMM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 6μA | |
| Pin Count | 8 | |
| Width | 3mm | |
| Height | 860μm | |
| Series | MIC5281 | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 120V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 6μA | ||
Pin Count 8 | ||
Width 3mm | ||
Height 860μm | ||
Series MIC5281 | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 120V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High-voltage linear regulator designed for rugged industrial and telecom environments. It supports a wide input range and delivers clean, stable power with minimal energy draw. Its architecture is optimized for handling harsh electrical conditions while maintaining quiet and reliable operation. Available in both fixed and adjustable output versions, its a solid choice for systems that demand resilience and efficiency.
Ultra high line rejection
Thermal shutdown and current limit protection
Stable with ceramic output capacitors
Related links
- Microchip MIC5281-3.3YMME-TR, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC5281-5.0YMME, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC5282-5.0YMME-TR, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC5282-3.3YMME-TR, Voltage Regulator 120V MSOP 8-Pin
- Microchip MIC5281-5.0YMM Voltage Regulator 25mA MSOP
- Microchip MIC5219-5.0YMM-TR, Voltage Regulator 20V MSOP 8-Pin
- Microchip MIC5282-5.0YMME, Voltage Regulator 120V dc MSOP 8-Pin
- Microchip MIC5283-5.0YME-TR, Voltage Regulator 120V SOIC 8-Pin
