Microchip MIC2877-AYFT-TR, 2-Channel Step-Up, Voltage Regulator, 5.5V 2 MHz, FTQFN 8-Pin
- RS Stock No.:
- 598-372
- Mfr. Part No.:
- MIC2877-AYFT-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€4,340.00
(exc. VAT)
€5,340.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.868 | €4,340.00 |
*price indicative
- RS Stock No.:
- 598-372
- Mfr. Part No.:
- MIC2877-AYFT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Step-Up | |
| Number of Outputs | 2 | |
| Output Voltage | 5.5V | |
| Switching Frequency | 2MHz | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 0.2 %/A | |
| Quiescent Current | 125μA | |
| Package Type | FTQFN | |
| Pin Count | 8 | |
| Height | 550μm | |
| Series | MIC2877 | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Step-Up | ||
Number of Outputs 2 | ||
Output Voltage 5.5V | ||
Switching Frequency 2MHz | ||
Line Regulation 0.3 %/V | ||
Load Regulation 0.2 %/A | ||
Quiescent Current 125μA | ||
Package Type FTQFN | ||
Pin Count 8 | ||
Height 550μm | ||
Series MIC2877 | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 2mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip Compact synchronous boost regulator designed for high-efficiency power conversion in portable and battery-powered systems. It features bidirectional load disconnect to prevent leakage when disabled, and operates quietly with minimal ripple. Its architecture supports automatic bypass mode and efficient regulation even at light loads, making it ideal for USB peripherals, portable speakers, and other noise-sensitive applications.
Internal compensation
Overcurrent protection and thermal shutdown
Ultra fast transient response
Related links
- Microchip MIC2877-5.0YFT-TR Voltage Regulator FTQFN 8-Pin
- Microchip MIC2876-AYMT-TR Voltage Regulator TDFN 8-Pin
- Microchip MIC2876-5.0YMT-TR Voltage Regulator TDFN 8-Pin
- Microchip MIC2877-5.5YFT-TR Step Up 2A FTQFN
- Microchip MIC2877-4.75YFT-TR, Buck Boost Switching Regulator 5.5V FTQFN 8-Pin
- Microchip, Buck Boost Switching Regulator 5.5V FTQFN 8-Pin
- MCP6V76T-E/OT Microchip 2 MHz, 5-Pin 5.5V SOT-23
- MCP6V71T-E/OT Microchip 2 MHz, 5-Pin 5.5V SOT-23
