Microchip MIC2937A-5.0WT, Voltage Regulator TO-220 3-Pin
- RS Stock No.:
- 598-648
- Mfr. Part No.:
- MIC2937A-5.0WT
- Manufacturer:
- Microchip
Subtotal (1 box of 250 units)*
€717.00
(exc. VAT)
€882.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | €2.868 | €717.00 |
*price indicative
- RS Stock No.:
- 598-648
- Mfr. Part No.:
- MIC2937A-5.0WT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Quiescent Current | 200μA | |
| Pin Count | 3 | |
| Length | 0.42in | |
| Standards/Approvals | RoHS | |
| Width | 0.36in | |
| Series | MIC2937A | |
| Height | 0.19in | |
| Minimum Input Voltage | -20V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Quiescent Current 200μA | ||
Pin Count 3 | ||
Length 0.42in | ||
Standards/Approvals RoHS | ||
Width 0.36in | ||
Series MIC2937A | ||
Height 0.19in | ||
Minimum Input Voltage -20V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Low dropout voltage regulator designed for efficient power management in various electronic systems. It offers stable performance and includes essential features like logic-level shutdown, error flag signaling, and thermal protection to ensure safe and controlled operation. Its rugged design makes it suitable for automotive, battery-powered, and precision-driven applications.
Low quiescent current
Low dropout voltage
Extremely tight load and line regulation
Very low temperature coefficient
Related links
- Microchip MIC2937A-3.3WT, Voltage Regulator TO-220 3-Pin
- Microchip MIC2940A-3.3WT, Voltage Regulator TO-220 3-Pin
- Microchip MIC29150-5.0WT, Voltage Regulator 60V TO-220 3-Pin
- Microchip MIC2940A-5.0WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29500-5.0WT, Voltage Regulator 60V TO-220 3-Pin
- Microchip MIC29300-5.0WT, Voltage Regulator 26V TO-220 3-Pin
- Microchip MIC29310-5.0WT, Voltage Regulator 20V TO-220 3-Pin
- STMicroelectronics LD1084V Voltage Regulator, TO-220 3-Pin
