Microchip MCP1700-1802E/TO, Voltage Regulator 6V TO-92 3-Pin
- RS Stock No.:
- 598-669
- Mfr. Part No.:
- MCP1700-1802E/TO
- Manufacturer:
- Microchip
Subtotal (1 bag of 1000 units)*
€450.00
(exc. VAT)
€550.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.45 | €450.00 |
*price indicative
- RS Stock No.:
- 598-669
- Mfr. Part No.:
- MCP1700-1802E/TO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Mount Type | Surface | |
| Quiescent Current | 1.6μA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Width | 0.205in | |
| Series | MCP1700 | |
| Length | 0.21in | |
| Height | 0.165in | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Mount Type Surface | ||
Quiescent Current 1.6μA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Width 0.205in | ||
Series MCP1700 | ||
Length 0.21in | ||
Height 0.165in | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator is designed to deliver a consistent 250mA output current, making it ideal for a range of low-power applications. It operates with a minimal dropout voltage of just 178mV at full load, ensuring highly efficient performance. The product is well-suited for battery-operated devices due to its low quiescent current, which enhances battery life by reducing power consumption. With its wide input voltage range, it can effortlessly accommodate varying power supply scenarios. The compact design allows for easy integration into various circuits, and its robust thermal-overload and short-circuit protection features add an extra layer of reliability, making it a trusted choice for engineers and hobbyists alike.
Delivers stable output at 250mA perfect for low power circuits
Minimal dropout voltage ensures efficient performance even under load
Designed for battery powered devices promoting extended battery life
Accommodates a wide input voltage range adding flexibility to your projects
Compact footprint allows for straightforward integration into different applications
Includes thermal overload protection for enhanced reliability
Short circuit protection safeguards your circuits from damage
Related links
- Microchip MCP1700-2502E/TO, Voltage Regulator 6V TO-92 3-Pin
- Microchip MCP1700-3302E/TO Voltage Regulator 3.3V, TO-92 3-Pin
- Microchip MCP1700-5002E/TO Low Dropout Voltage 250 mA TO-92 3-Pin
- Microchip MCP1700-3002E/TO Voltage Regulator 5V, TO-92 3-Pin
- Microchip Voltage Regulator 3.3V, TO-92 3-Pin
- Microchip MCP1702-1802E/TO Voltage Regulator 1.8V, TO-92 3-Pin
- Microchip MCP1702-3602E/TO Voltage Regulator 1.8V, TO-92 3-Pin
- Microchip LR8N3-G Voltage Regulator 470V, TO-92 3-Pin
