Microchip MCP1801T-2502I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- RS Stock No.:
- 599-039
- Mfr. Part No.:
- MCP1801T-2502I/OT
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,515.00
(exc. VAT)
€1,863.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.505 | €1,515.00 |
*price indicative
- RS Stock No.:
- 599-039
- Mfr. Part No.:
- MCP1801T-2502I/OT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Quiescent Current | 25μA | |
| Pin Count | 5 | |
| Power Rating | 250mW | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Length | 3.1mm | |
| Series | MCP1801 | |
| Height | 1.45mm | |
| Maximum Input Voltage | 10V | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Quiescent Current 25μA | ||
Pin Count 5 | ||
Power Rating 250mW | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Length 3.1mm | ||
Series MCP1801 | ||
Height 1.45mm | ||
Maximum Input Voltage 10V | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Microchip Low Dropout Voltage Regulator is designed to deliver reliable performance in a variety of applications. The component showcases a robust power management solution, ensuring a stable output voltage even in fluctuating conditions. Ideal for both industrial and consumer electronics, it operates seamlessly in demanding environments. This voltage regulator not only offers precision regulation but also optimises power consumption, making it an essential addition to your electronic projects. With its compact design and user-friendly features, it is easy to integrate into circuit designs, enabling engineers to accelerate their development cycles while maintaining high standards of efficiency and reliability.
Offers low dropout voltage providing stable performance even at low input voltages
Features thermal shutdown capabilities to protect against overheating
Includes reverse polarity protection which ensuring device longevity in harsh conditions
Designed with low quiescent current to minimize power loss
Provides excellent line and load regulation for consistent output performance
Related links
- Microchip MCP1801T-3002I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- Microchip MCP1801T-1202I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- Microchip MCP1802T-5002I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- Microchip MCP1802T-1802I/OT, Voltage Regulator 250 mW 10V SOT-23 5-Pin
- Microchip MCP1801T-5002I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1801T-1802I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip MCP1801T-3302I/OT, Voltage Regulator 10V SOT-23 5-Pin
- Microchip, Voltage Regulator 10V SOT-23 5-Pin
