Microchip MCP1799T-3302H/TTVAO, 1-Channel Low Dropout Voltage, Voltage Regulator, 80 mA, 3.3V 100 kHz, SOT-23 5-Pin
- RS Stock No.:
- 631-548
- Mfr. Part No.:
- MCP1799T-3302H/TTVAO
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,434.00
(exc. VAT)
€1,764.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.478 | €1,434.00 |
*price indicative
- RS Stock No.:
- 631-548
- Mfr. Part No.:
- MCP1799T-3302H/TTVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | ±0.05 % | |
| Switching Frequency | 100kHz | |
| Load Regulation | ±0.8 % | |
| Polarity | Positive | |
| Quiescent Current | 25μA | |
| Package Type | SOT-23 | |
| Output Current | 80mA | |
| Pin Count | 5 | |
| Switching Regulator | No | |
| Standards/Approvals | AEC-Q100, PPAP | |
| Series | MCP1799 | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation ±0.05 % | ||
Switching Frequency 100kHz | ||
Load Regulation ±0.8 % | ||
Polarity Positive | ||
Quiescent Current 25μA | ||
Package Type SOT-23 | ||
Output Current 80mA | ||
Pin Count 5 | ||
Switching Regulator No | ||
Standards/Approvals AEC-Q100, PPAP | ||
Series MCP1799 | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low Dropout regulator, capable of generating 80 mA output current. The input voltage range of 4.5V to 45V makes it ideal in 12V to 36V power rails and in high voltage battery packs. Its comes in two standard fixed output voltage versions: 3.3V and 5.0V. The regulator output is stable with 1 μF ceramic capacitors. The device is protected from short circuit events by the current limit function and from over heating by means of thermal shutdown protection.
Low quiescent supply current of 25 μA typical
Short circuit protection
Thermal shutdown protection
High power supply rejection ratio
Related links
- Microchip MCP1799T-5002H/TTVAO Voltage Regulator 5V 100 kHz, SOT-23 5-Pin
- Microchip MCP1799T-3302H/DBVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
- Microchip MCP1793T-3302H/OTVAO Voltage Regulator 3.3V 100 kHz, SOT-23 5-Pin
- Microchip MCP1792T-3302H/CBVAO Voltage Regulator 3.3V 100 kHz, SOT-23A 5-Pin
- Microchip MCP1793T-3302H/DCVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
- Microchip MCP1792T-3302H/DBVAO Voltage Regulator 3.3V 100 kHz, SOT-223 5-Pin
- Microchip MCP1799-3302H/DB Voltage Regulator 3.3V SOT-23 3-Pin
- Microchip MCP1799-5002H/DB Voltage Regulator 3.3V SOT-23 3-Pin
