DiodesZetex AP64501SP-13, 1-Channel Buck, DC/DC Converter IC, 5 A, 39V 570 kHz, SO-8EP 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.99

(exc. VAT)

€3.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€2.99
10 - 24€1.94
25 - 99€1.16
100 - 499€1.14
500 +€1.12

*price indicative

Packaging Options:
RS Stock No.:
719-542
Mfr. Part No.:
AP64501SP-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Buck

Product Type

DC/DC Converter IC

Output Voltage

39V

Number of Outputs

1

Switching Frequency

570kHz

Mount Type

Surface

Quiescent Current

25μA

Package Type

SO-8EP

Pin Count

8

Output Current

5A

Output Type

Current, Voltage

Height

1.5mm

Width

6.1mm

Series

AP64501

Length

4.95mm

Maximum Operating Temperature

85°C

Maximum Input Voltage

40V

Minimum Input Voltage

3.8V

Minimum Operating Temperature

-40°C

Automotive Standard

No

The DiodesZetex 5A Synchronous buck converter is designed for wide input voltage ranges from 3.8V to 40V. it integrates both high-side and low-side power MOSFETs for optimized efficiency and performance, making it Ideal for Compact and power-sensitive applications like battery-powered systems.

Supports input voltage range from 3.8V to 40V

Delivers up to 5 A of output current

Integrates 45mΩ high-side and 20mΩ low-side power mosfets

Achieves up to 83% efficiency at 5 ma light load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy