onsemi MC7815CTG, 5-Channel Linear, Voltage Regulator, 1 A, 15V, TO-220 3-Pin
- RS Stock No.:
- 102-3492
- Mfr. Part No.:
- MC7815CTG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €6.60
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€17.65
(exc. VAT)
€21.70
(inc. VAT)
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.353 | €17.65 | - |
| 100 + | €0.287 | €14.35 | €6.60 |
*price indicative
- RS Stock No.:
- 102-3492
- Mfr. Part No.:
- MC7815CTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 15V | |
| Line Regulation | 30 mV | |
| Load Regulation | 55 mV | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Quiescent Current | 3.5mA | |
| Pin Count | 3 | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | MC78xx | |
| Width | 4.82mm | |
| Standards/Approvals | RoHS | |
| Length | 10.28mm | |
| Height | 30.02mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 0°C | |
| Minimum Input Voltage | 15V | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 15V | ||
Line Regulation 30 mV | ||
Load Regulation 55 mV | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Quiescent Current 3.5mA | ||
Pin Count 3 | ||
Output Current 1A | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series MC78xx | ||
Width 4.82mm | ||
Standards/Approvals RoHS | ||
Length 10.28mm | ||
Height 30.02mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 0°C | ||
Minimum Input Voltage 15V | ||
Maximum Input Voltage 35V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CZ
MC7815 Linear voltage regulator, ON Semiconductor
The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.
Output Voltage: 15 V
Pb-Free Package available
Linear Voltage Regulators, ON Semiconductor
Related links
- STMicroelectronics Voltage Regulator -15V, TO-220 3-Pin
- STMicroelectronics L7815ABV-DG Voltage Regulator 15V, TO-220 3-Pin
- STMicroelectronics L7915CV Voltage Regulator -15V, TO-220 3-Pin
- onsemi Voltage Regulator 5V, TO-220 3-Pin
- onsemi MC7805BTG Voltage Regulator 5V, TO-220 3-Pin
- onsemi MC7824CTG Voltage Regulator 24V, TO-220 3-Pin
- onsemi MC7805CTG Voltage Regulator 5V, TO-220 3-Pin
- onsemi MC7906CTG Voltage Regulator 6V, TO-220 3-Pin
