Texas Instruments LM2940CT-15/NOPB, Voltage Regulator 26V TO-220 3-Pin
- RS Stock No.:
- 102-5699
- Mfr. Part No.:
- LM2940CT-15/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 45 units)*
€57.60
(exc. VAT)
€70.65
(inc. VAT)
Temporarily out of stock
- 405 unit(s) shipping from 03 December 2026
- Plus 450 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 45 | €1.28 | €57.60 |
| 90 - 180 | €1.114 | €50.13 |
| 225 - 405 | €1.084 | €48.78 |
| 450 - 630 | €1.056 | €47.52 |
| 675 + | €1.03 | €46.35 |
*price indicative
- RS Stock No.:
- 102-5699
- Mfr. Part No.:
- LM2940CT-15/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Height | 8.89mm | |
| Length | 10.16mm | |
| Series | LM2940x | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 16.75V | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Height 8.89mm | ||
Length 10.16mm | ||
Series LM2940x | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 16.75V | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940CT-15/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 35V TO-220 3-Pin
- Texas Instruments LM2940CT-12/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2940CT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments LM2931AT-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2940T-5.0/NOPB, Voltage Regulator 26V TO-220 3-Pin
