Texas Instruments LP2950ACZ-3.3/NOPB, Voltage Regulator 30V TO-92 3-Pin
- RS Stock No.:
- 102-5728
- Mfr. Part No.:
- LP2950ACZ-3.3/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1800 units)*
€1,128.60
(exc. VAT)
€1,387.80
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | €0.627 | €1,128.60 |
*price indicative
- RS Stock No.:
- 102-5728
- Mfr. Part No.:
- LP2950ACZ-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-92 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 75μA | |
| Pin Count | 3 | |
| Height | 5.2mm | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Series | LP2950-N | |
| Length | 5.2mm | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-92 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 75μA | ||
Pin Count 3 | ||
Height 5.2mm | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Series LP2950-N | ||
Length 5.2mm | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP2950ACZ-3.3/NOPB, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments LP2950ACZ-5.0/NOPB, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments LP2950CZ-5.0/NOPB, Voltage Regulator 30V TO-92 3-Pin
- Texas Instruments LM1086CT-3.3/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1086IT-3.3/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LP2951ACM-3.3/NOPB, Voltage Regulator 30V SOIC 8-Pin
- Texas Instruments LP2951ACMM-3.3/NOPB, Voltage Regulator 30V MSOP 8-Pin
