onsemi MC33167TVG, 5-Channel Boost, Buck, Buck Converter, 5 A, 40V 79 kHz, TO-220 5-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€112.50

(exc. VAT)

€138.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 30 December 2026
  • Plus 100 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50€2.25€112.50
100 - 200€2.183€109.15
250 - 450€2.116€105.80
500 +€2.025€101.25

*price indicative

RS Stock No.:
103-5075
Mfr. Part No.:
MC33167TVG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Buck Converter

Regulator Type

Boost, Buck

Output Voltage

40V

Number of Outputs

5

Line Regulation

0.03 %/V

Switching Frequency

79kHz

Load Regulation

1/4/30 mV

Mount Type

Through Hole

Polarity

Inverting

Package Type

TO-220

Output Current

5A

Pin Count

5

Power Rating

125W

Output Type

Fixed

Switching Regulator

Yes

Series

MC33167

Height

9.27mm

Length

10.54mm

Standards/Approvals

No

Width

4.57mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

40V

Minimum Input Voltage

7.5V

Automotive Standard

No

COO (Country of Origin):
CZ

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor


Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy