Infineon TLE42662GSV33HTMA2, Voltage Regulator 45V SOT-223 4-Pin
- RS Stock No.:
- 110-7489
- Mfr. Part No.:
- TLE42662GSV33HTMA2
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.83 | €8.30 |
*price indicative
- RS Stock No.:
- 110-7489
- Mfr. Part No.:
- TLE42662GSV33HTMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 4mA | |
| Pin Count | 4 | |
| Width | 3.5mm | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 4.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 4mA | ||
Pin Count 4 | ||
Width 3.5mm | ||
Height 1.6mm | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 4.4V | ||
Automotive Standard No | ||
LDO Voltage Regulators, Infineon
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Infineon TLE42662GSV33HTMA2, Voltage Regulator 45V SOT-223 4-Pin
- Infineon TLE42662GHTMA2, Voltage Regulator 45V SOT-223 4-Pin
- Infineon TLE42642GHTSA2, Voltage Regulator 45V SOT-223 4-Pin
- Microchip MCP1799T-5002H/DB, Voltage Regulator 45V SOT-223 3-Pin
- Microchip, Voltage Regulator 45V SOT-23 3-Pin
- Microchip MCP1799T-5002H/TT, Voltage Regulator 45V SOT-23 3-Pin
- Microchip MCP1799T-3302H/TT, Voltage Regulator 45V SOT-23 3-Pin
- Texas Instruments, Voltage Regulator 15V SOT-223 4-Pin
