Texas Instruments LM1117T-ADJ/NOPB, Voltage Regulator 15V TO-220 3-Pin
- RS Stock No.:
- 121-8834
- Mfr. Part No.:
- LM1117T-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 90 more to save €2.97
View bulk pricing optionsSubtotal (1 tube of 45 units)*
€54.68
(exc. VAT)
€67.23
(inc. VAT)
Temporarily out of stock
- 450 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | €1.215 | €54.68 | - |
| 90 - 180 | €1.182 | €53.19 | €2.97 |
| 225 - 405 | €1.151 | €51.80 | €14.40 |
| 450 - 630 | €1.122 | €50.49 | €41.85 |
| 675 + | €1.094 | €49.23 | €81.68 |
*price indicative
- RS Stock No.:
- 121-8834
- Mfr. Part No.:
- LM1117T-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | LM1117 | |
| Width | 4.7mm | |
| Length | 10.16mm | |
| Height | 8.89mm | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series LM1117 | ||
Width 4.7mm | ||
Length 10.16mm | ||
Height 8.89mm | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM1117T-ADJ/NOPB, Voltage Regulator 15V TO-220 3-Pin
- Texas Instruments LM1117T-3.3/NOPB, Voltage Regulator 15V TO-220 3-Pin
- Texas Instruments LM1117DT-ADJ/NOPB, Voltage Regulator 15V TO-252 3-Pin
- Texas Instruments LM1117IMP-ADJ/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117MP-ADJ/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1084IT-ADJ/NOPB, Voltage Regulator 29V TO-220 3-Pin
- Texas Instruments LM1086CT-ADJ/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1086IT-ADJ/NOPB, Voltage Regulator 30V TO-220 3-Pin
