DiodesZetex AP7313-33SAG-7, Voltage Regulator 6V SOT-23 3-Pin
- RS Stock No.:
- 122-0379
- Mfr. Part No.:
- AP7313-33SAG-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€270.00
(exc. VAT)
€330.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.09 | €270.00 |
*price indicative
- RS Stock No.:
- 122-0379
- Mfr. Part No.:
- AP7313-33SAG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 85μA | |
| Pin Count | 3 | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.4mm | |
| Series | AP7313 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 85μA | ||
Pin Count 3 | ||
Height 1mm | ||
Length 3mm | ||
Width 1.4mm | ||
Series AP7313 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP7313-33SAG-7, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP7333-33SAG-7, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP7313-18SAG-7, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP7333-18SAG-7, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP7333-15SAG-7, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP2120N-1.8TRG1, Voltage Regulator 6V SOT-23 3-Pin
- DiodesZetex AP2120N-3.3TRG1, Voltage Regulator 6V SOT-23 3-Pin
