DiodesZetex AP7361-33FGE-7, Voltage Regulator 1.7 W 6V DFN 8-Pin
- RS Stock No.:
- 122-2333
- Mfr. Part No.:
- AP7361-33FGE-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€546.00
(exc. VAT)
€672.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.182 | €546.00 |
*price indicative
- RS Stock No.:
- 122-2333
- Mfr. Part No.:
- AP7361-33FGE-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 90μA | |
| Pin Count | 8 | |
| Power Rating | 1.7W | |
| Length | 3.05mm | |
| Height | 580μm | |
| Series | AP7361 | |
| Width | 3.05mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 90μA | ||
Pin Count 8 | ||
Power Rating 1.7W | ||
Length 3.05mm | ||
Height 580μm | ||
Series AP7361 | ||
Width 3.05mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex AP7361-33FGE-7, Voltage Regulator 1.7 W 6V DFN 8-Pin
- DiodesZetex ZXTR2005Z-7, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex ZXTR2005Z-13, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex ZXTR2012Z-13, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- STMicroelectronics LD39200DPUR, Voltage Regulator 6V DFN 8-Pin
- STMicroelectronics LD39200PU33R, Voltage Regulator 6V DFN 8-Pin
- Intersil ISL80505IRAJZ-T7A, Voltage Regulator 6V DFN 8-Pin
- STMicroelectronics LDLN050PU33R Voltage Regulator 6V, DFN-8 8-Pin
