DiodesZetex ZXTR1005K4-13, Voltage Regulator 2.3 W 100V TO-252 3-Pin
- RS Stock No.:
- 122-3331
- Mfr. Part No.:
- ZXTR1005K4-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€687.50
(exc. VAT)
€845.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.275 | €687.50 |
*price indicative
- RS Stock No.:
- 122-3331
- Mfr. Part No.:
- ZXTR1005K4-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 900μA | |
| Pin Count | 3 | |
| Power Rating | 2.3W | |
| Height | 2.26mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Series | ZXTR | |
| Width | 6.2mm | |
| Maximum Input Voltage | 100V | |
| Minimum Input Voltage | 10V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 900μA | ||
Pin Count 3 | ||
Power Rating 2.3W | ||
Height 2.26mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Series ZXTR | ||
Width 6.2mm | ||
Maximum Input Voltage 100V | ||
Minimum Input Voltage 10V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- DiodesZetex ZXTR1005K4-13, Voltage Regulator 2.3 W 100V TO-252 3-Pin
- DiodesZetex ZXTR2012K-13, Voltage Regulator 2.3 W 100V TO-252 3-Pin
- DiodesZetex ZXTR2005Z-13, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex ZXTR2012P5-13, Voltage Regulator 1.82 W 100V 3-Pin
- DiodesZetex ZXTR2012Z-13, Voltage Regulator 1.7 W 100V SOT-89 3-Pin
- DiodesZetex AP1084DG-13, Voltage Regulator 12V TO-252 3-Pin
- DiodesZetex AP7363-33D-13, Voltage Regulator 5.5V TO-252 3-Pin
- DiodesZetex AP7370-50Y-13, Voltage Regulator 18V SOT 3-Pin
