ROHM BD750L5FP-CE2, Voltage Regulator 1.3 W 45V TO-252 3-Pin
- RS Stock No.:
- 124-6489
- Mfr. Part No.:
- BD750L5FP-CE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 15 more to save €1.95
View bulk pricing optionsSubtotal (1 pack of 3 units)*
€4.19
(exc. VAT)
€5.15
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | €1.397 | €4.19 | - |
| 15 - 27 | €1.267 | €3.80 | €1.95 |
| 30 - 72 | €1.127 | €3.38 | €8.10 |
| 75 - 147 | €1.08 | €3.24 | €23.77 |
| 150 + | €1.017 | €3.05 | €57.00 |
*price indicative
- RS Stock No.:
- 124-6489
- Mfr. Part No.:
- BD750L5FP-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 6μA | |
| Pin Count | 3 | |
| Power Rating | 1.3W | |
| Series | BD733L5FP | |
| Standards/Approvals | No | |
| Width | 5.5mm | |
| Length | 6.5mm | |
| Height | 2.3mm | |
| Maximum Input Voltage | 45V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 5.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 6μA | ||
Pin Count 3 | ||
Power Rating 1.3W | ||
Series BD733L5FP | ||
Standards/Approvals No | ||
Width 5.5mm | ||
Length 6.5mm | ||
Height 2.3mm | ||
Maximum Input Voltage 45V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 5.6V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 1A to 5A, ROHM Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ROHM Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- ROHM BD733L5FP-CE2, Voltage Regulator 1.3 W 45V TO-252 3-Pin
- Infineon, Voltage Regulator 45V TO-252 3-Pin
- Infineon TLE4284DV18ATMA1, Voltage Regulator 45V TO-252 3-Pin
- Infineon IFX25001TFV33ATMA2, Voltage Regulator 45V TO-252 3-Pin
- Maxim Integrated, Voltage Regulator 1.3 W 5.5V 8-Pin
- Maxim Integrated MAX1792EUA33+, Voltage Regulator 1.3 W 5.5V 8-Pin
- ROHM BD950M5FP-CE2, Voltage Regulator 45V 3-Pin
- ROHM BD900M5FP-CE2, Voltage Regulator 45V 3-Pin
