onsemi NCP163AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- RS Stock No.:
- 134-9547
- Mfr. Part No.:
- NCP163AMX330TBG
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€4.05
(exc. VAT)
€4.98
(inc. VAT)
Last RS stock
- Final 2,200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.162 | €4.05 |
*price indicative
- RS Stock No.:
- 134-9547
- Mfr. Part No.:
- NCP163AMX330TBG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | XDFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 20μA | |
| Pin Count | 4 | |
| Series | NCP163 | |
| Length | 1mm | |
| Height | 380μm | |
| Standards/Approvals | No | |
| Width | 1mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type XDFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 20μA | ||
Pin Count 4 | ||
Series NCP163 | ||
Length 1mm | ||
Height 380μm | ||
Standards/Approvals No | ||
Width 1mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP161AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115AMX330TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115CMX300TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115AMX180TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP110AMX060TBG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP115AMX300TCG, Voltage Regulator 5.5V XDFN 4-Pin
- onsemi NCP167AMX180TBG, Voltage Regulator 5.5V XDFN 4-Pin
