onsemi MC7905CD2TG, Voltage Regulator -35V 3-Pin
- RS Stock No.:
- 145-2814
- Mfr. Part No.:
- MC7905CD2TG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-2814
- Mfr. Part No.:
- MC7905CD2TG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface Mount | |
| Polarity | Negative | |
| Pin Count | 3 | |
| Length | 10.24mm | |
| Series | MC79xx | |
| Height | 4.57mm | |
| Maximum Input Voltage | -35V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Mount Type Surface Mount | ||
Polarity Negative | ||
Pin Count 3 | ||
Length 10.24mm | ||
Series MC79xx | ||
Height 4.57mm | ||
Maximum Input Voltage -35V | ||
Maximum Operating Temperature 125°C | ||
Negative Linear Voltage Regulators, ON Semiconductor
An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi MC7905CD2TG, Voltage Regulator -35V 3-Pin
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator -35V 3-Pin
- onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi MC7805ACD2TG, Voltage Regulator 35V 3-Pin
- onsemi MC7805CDTG, Voltage Regulator 35V 3-Pin
- onsemi NCV7805BD2TR4G, Voltage Regulator 35V 3-Pin
