onsemi NCV7805BD2TR4G, Voltage Regulator 35V 3-Pin
- RS Stock No.:
- 805-1784
- Mfr. Part No.:
- NCV7805BD2TR4G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 200 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€16.50
(exc. VAT)
€20.30
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 640 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.825 | €16.50 | - |
| 200 - 480 | €0.712 | €14.24 | 13% |
| 500 + | €0.617 | €12.34 | 25% |
*price indicative
- RS Stock No.:
- 805-1784
- Mfr. Part No.:
- NCV7805BD2TR4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Series | NCV78xx | |
| Standards/Approvals | No | |
| Height | 4.572mm | |
| Width | 9.347mm | |
| Length | 10.24mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 35V | |
| Minimum Input Voltage | 5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Series NCV78xx | ||
Standards/Approvals No | ||
Height 4.572mm | ||
Width 9.347mm | ||
Length 10.24mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 35V | ||
Minimum Input Voltage 5V | ||
Automotive Standard AEC-Q100 | ||
7805 Linear Voltage Regulator, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting Plus safe area compensation.
Output Voltage 5 V
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi NCV7805BD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi, Voltage Regulator 35V 3-Pin
- onsemi MC7812CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC7812CD2TR4G, Voltage Regulator 35V 3-Pin
- onsemi MC7805ACD2TG, Voltage Regulator 35V 3-Pin
- onsemi MC7805CDTG, Voltage Regulator 35V 3-Pin
- onsemi MC78M15CDTRKG, Voltage Regulator 35V 3-Pin
- onsemi MC79M15BDTG, Voltage Regulator -35V 3-Pin
