onsemi LP2950CDT-3.3G, Voltage Regulator 30V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 75 units)*

€37.43

(exc. VAT)

€46.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
75 - 300€0.499€37.43
375 - 1425€0.407€30.53
1500 - 3675€0.397€29.78
3750 +€0.387€29.03

*price indicative

RS Stock No.:
145-2816
Mfr. Part No.:
LP2950CDT-3.3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

75μA

Pin Count

3

Height

2.38mm

Length

6.73mm

Series

LP2950

Width

6.22mm

Standards/Approvals

No

Maximum Input Voltage

30V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy