Texas Instruments TLV117118DCYT, 1 Low Noise LDO, Voltage Regulator 1A, 1.8 V 3+Tab-Pin, SOT-223
- RS Stock No.:
- 145-6063
- Mfr. Part No.:
- TLV117118DCYT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6063
- Mfr. Part No.:
- TLV117118DCYT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Noise LDO | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8 V | |
| Line Regulation | 5 mV | |
| Accuracy | 2% | |
| Load Regulation | 35 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 100µA | |
| Package Type | SOT-223 | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.7mm | |
| Maximum Input Voltage | 5.5 V | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Noise LDO | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 5 mV | ||
Accuracy 2% | ||
Load Regulation 35 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 100µA | ||
Package Type SOT-223 | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.7mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.7mm | ||
Maximum Input Voltage 5.5 V | ||
Length 6.7mm | ||
Width 3.7mm | ||
- COO (Country of Origin):
- TW
Related links
- Texas Instruments TLV1117LV15DCYT Voltage Regulator 1A SOT-223
- Microchip MIC39100-1.8WS Voltage Regulator 1A SOT-223
- STMicroelectronics LD1117ADT18TR Voltage Regulator 1A DPAK
- Texas Instruments TLV1117LV12DCYR 1A 1.5% 3+Tab-Pin, SOT-223
- Texas Instruments TLV70212DBVT Voltage Regulator 300mA SOT-23
- Texas Instruments TLV70230DBVT Voltage Regulator 300mA SOT-23
- Texas Instruments TLV70235DBVT Voltage Regulator 300mA SOT-23
- Texas Instruments TLV70028DDCT Voltage Regulator 200mA SOT-23
