Texas Instruments TLV70012DDCT, LDO Voltage Regulator, 200mA, 1.2 V, ±2% 5-Pin, SOT-23

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7229
Mfr. Part No.:
TLV70012DDCT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

200mA

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

5 mV

Accuracy

±2%

Load Regulation

15 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-23

Quiescent Current

31µA

Pin Count

5

Output Type

Fixed

Power Rating

500mW

Dimensions

3.05 x 1.75 x 1mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1mm

Minimum Input Voltage

2 V

Maximum Input Voltage

5.5 V

Length

3.05mm

Width

1.75mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy