Microchip MIC5201-5.0YM, Voltage Regulator 26V SOIC 8-Pin
- RS Stock No.:
- 145-9126
- Mfr. Part No.:
- MIC5201-5.0YM
- Manufacturer:
- Microchip
Subtotal (1 tube of 95 units)*
€113.43
(exc. VAT)
€139.56
(inc. VAT)
Temporarily out of stock
- 285 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 95 + | €1.194 | €113.43 |
*price indicative
- RS Stock No.:
- 145-9126
- Mfr. Part No.:
- MIC5201-5.0YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1mA | |
| Pin Count | 8 | |
| Length | 4.93mm | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Height | 1.48mm | |
| Series | MIC5201 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1mA | ||
Pin Count 8 | ||
Length 4.93mm | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Height 1.48mm | ||
Series MIC5201 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC5201 200mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC5201-5.0YM, Voltage Regulator 26V SOIC 8-Pin
- Microchip MIC39101-5.0YM, Voltage Regulator 20V SOIC 8-Pin
- Microchip MIC5201-3.3YS-TR, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5201-5.0YS, Voltage Regulator 26V SOT-223 4-Pin
- Microchip MIC5239-5.0YM-TR, Voltage Regulator 32V SOIC 8-Pin
- Microchip MIC5209-5.0YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5201-5.0YS-TR, Voltage Regulator 60V SOT-223 3-Pin
- Microchip MIC5201-3.3YS Voltage Regulator 5V, SOT-223 3-Pin
