STMicroelectronics LD1117S12TR, Voltage Regulator 15V SOT-223 4-Pin
- RS Stock No.:
- 145-9423
- Mfr. Part No.:
- LD1117S12TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save €95.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€355.00
(exc. VAT)
€437.50
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.142 | €355.00 | - |
| 5000 + | €0.123 | €307.50 | €95.00 |
*price indicative
- RS Stock No.:
- 145-9423
- Mfr. Part No.:
- LD1117S12TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5mA | |
| Pin Count | 4 | |
| Series | LD1117 | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Length | 6.5mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 15V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5mA | ||
Pin Count 4 | ||
Series LD1117 | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Length 6.5mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 15V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Linear Voltage Regulators, 800mA, STMicroelectronics
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics LD1117S12TR, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S18CTR, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S25CTR, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S50TR, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S12CTR, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S18TR, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117S33CTR, Voltage Regulator 15V SOT-223 4-Pin
- STMicroelectronics LD1117SC-R, Voltage Regulator 15V SOT-223 4-Pin
