DiodesZetex AS78L05ZTR-E1, Voltage Regulator 30V TO-92 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2000 units)*

€118.00

(exc. VAT)

€146.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2000 - 4000€0.059€118.00
6000 +€0.056€112.00

*price indicative

RS Stock No.:
146-0587
Mfr. Part No.:
AS78L05ZTR-E1
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Package Type

TO-92

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

5.5mA

Pin Count

3

Length

4.8mm

Series

AS78Lxx

Standards/Approvals

No

Height

4.7mm

Width

3.8mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Automotive Standard

No

COO (Country of Origin):
CN

Linear Voltage Regulators, Diodes Inc


Standard Linear Regulators, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy