Analog Devices ADP3335ARMZ-3.3RL7, Voltage Regulator 12V MSOP 8-Pin
- RS Stock No.:
- 158-2378
- Mfr. Part No.:
- ADP3335ARMZ-3.3RL7
- Manufacturer:
- Analog Devices
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 158-2378
- Mfr. Part No.:
- ADP3335ARMZ-3.3RL7
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Voltage Regulator | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 10nA | |
| Pin Count | 8 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Width | 3mm | |
| Series | ADP3335 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 2.6V | |
| Maximum Input Voltage | 12V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Voltage Regulator | ||
Package Type MSOP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 10nA | ||
Pin Count 8 | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 850μm | ||
Width 3mm | ||
Series ADP3335 | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 2.6V | ||
Maximum Input Voltage 12V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Analog Devices Regulator 5V, MSOP 8-Pin
- Analog Devices LT1762EMS8#PBF, Voltage Regulator 20V MSOP 8-Pin
- Analog Devices ADP3301ARZ-5, Voltage Regulator 12V SOIC 8-Pin
- Analog Devices ADP125ACPZ-R7 Regulator 5V, MSOP 8-Pin
- Analog Devices ADP3330ARTZ3.3-RL7, Voltage Regulator 12V SOT-23 6-Pin
- Analog Devices LTC3200EMS8#PBF Regulator -0.3V MSOP 8-Pin
- Microchip MCP73843-420I/MS 4.5 V to 12V Input 4.1V Output 1 A, MSOP 8-Pin
- AD8032ARMZ Analog Devices 80 MHz, 8-Pin 12V MSOP
