Microchip MIC29300-3.3WT, Voltage Regulator 26V TO-220 3-Pin

Get a bulk buy discount

Add 100 more to save €30.40

View bulk pricing options

Subtotal (1 tube of 50 units)*

€168.50

(exc. VAT)

€207.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€3.37€168.50-
100 +€3.066€153.30€30.40

*price indicative

RS Stock No.:
159-7546
Mfr. Part No.:
MIC29300-3.3WT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TO-220

Polarity

Positive

Mount Type

Through Hole

Pin Count

3

Length

10.67mm

Height

9.17mm

Width

4.83mm

Standards/Approvals

No

Series

MIC2930X

Maximum Input Voltage

26V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Automotive Standard

No

MIC29300 3A Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy