onsemi NCP114AMX330TCG, Voltage Regulator 5.5V UDFN 4-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 250 units)*

€18.25

(exc. VAT)

€22.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
250 - 750€0.073€18.25
1000 +€0.063€15.75

*price indicative

Packaging Options:
RS Stock No.:
161-2662
Mfr. Part No.:
NCP114AMX330TCG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

UDFN

Mount Type

Surface

Polarity

Positive

Quiescent Current

50μA

Pin Count

4

Series

NCP114

Width

1mm

Height

550μm

Standards/Approvals

No

Length

1mm

Minimum Input Voltage

1.7V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

150°C

Automotive Standard

No

The NCP114 is 300 mA LDO that provides the Engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP114 employs the dynamic quiescent current adjustment for very low IQ consumption at no−load.

Operating Input Voltage Range: 1.7 V to 5.5 V

Low Dropout: 135 mV Typical at 300 mA

High PSRR 75dB at 1kHz

Thermal Shutdown and Current Limit Protections

Very Low Quiescent Current of Typ. 50 μA

Available in uDFN 1.0 x 1.0 mm Package

+/- 1% typical Vout Accuracy

Well suited for battery powered applications

Supports applications with very low Input to Output Voltage requirements

Very well suited for space-constrained applications

Robust design and high reliability

Highly effective solution at light load conditions

Very well suited for space-constrained applications

Precise Vout for power sensitive devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy