Texas Instruments, Voltage Regulator 30V 3-Pin

Subtotal (1 tube of 45 units)*

€85.41

(exc. VAT)

€105.08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 765 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
45 +€1.898€85.41

*price indicative

RS Stock No.:
162-4673
Mfr. Part No.:
LM1086CS-ADJ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

5mA

Pin Count

3

Width

8.64mm

Series

LM1086

Length

10.16mm

Standards/Approvals

No

Height

4.57mm

Minimum Input Voltage

2.6V

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Automotive Standard

No

Non Compliant

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy