Texas Instruments, Voltage Regulator 0.58 W 5.5V SOT-23 5-Pin
- RS Stock No.:
- 162-4905
- Mfr. Part No.:
- TPS73101DBVT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 500 more to save €19.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€193.75
(exc. VAT)
€238.25
(inc. VAT)
Last RS stock
- Final 4,500 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | €0.775 | €193.75 | - |
| 500 - 1000 | €0.736 | €184.00 | €19.50 |
| 1250 + | €0.702 | €175.50 | €91.25 |
*price indicative
- RS Stock No.:
- 162-4905
- Mfr. Part No.:
- TPS73101DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 1μA | |
| Pin Count | 5 | |
| Power Rating | 0.58W | |
| Series | TPS731 | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Minimum Input Voltage | 1.7V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 1μA | ||
Pin Count 5 | ||
Power Rating 0.58W | ||
Series TPS731 | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 2.9mm | ||
Minimum Input Voltage 1.7V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments TPS73101DBVT, Voltage Regulator 0.58 W 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 0.56 W 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 0.5 W 5.5V SOT-23 5-Pin
- Texas Instruments TPS73033DBVT, Voltage Regulator 0.56 W 5.5V SOT-23 5-Pin
- Texas Instruments TPS79333DBVR, Voltage Regulator 0.56 W 5.5V SOT-23 5-Pin
- Texas Instruments TPS78233DDCT, Voltage Regulator 0.5 W 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 500 mW 5.5V SOT-23 5-Pin
