Texas Instruments TL780-05KCS, Voltage Regulator 25V TO-220 3-Pin
- RS Stock No.:
- 162-5911
- Mfr. Part No.:
- TL780-05KCS
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€130.75
(exc. VAT)
€160.80
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 03 December 2026
- Plus 1,000 unit(s) shipping from 18 February 2027
- Plus 1,000 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €2.615 | €130.75 |
| 100 - 200 | €2.092 | €104.60 |
| 250 - 450 | €1.962 | €98.10 |
| 500 - 700 | €1.831 | €91.55 |
| 750 + | €1.569 | €78.45 |
*price indicative
- RS Stock No.:
- 162-5911
- Mfr. Part No.:
- TL780-05KCS
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Length | 10.16mm | |
| Height | 8.7mm | |
| Width | 4.58mm | |
| Standards/Approvals | No | |
| Series | TL780 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 7V | |
| Maximum Input Voltage | 25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Length 10.16mm | ||
Height 8.7mm | ||
Width 4.58mm | ||
Standards/Approvals No | ||
Series TL780 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 7V | ||
Maximum Input Voltage 25V | ||
Automotive Standard No | ||
TL780 Linear Voltage Regulators, Texas Instruments
The TL780 series precision voltage regulators have a fixed output of 5 V, 12 V or 15 V and supply 1.5 A of load current. Texas Instruments positive linear voltage regulators offer unique temperature-compensation technique, coupled with an internally trimmed band-gap reference. The TL780 features line, load, and thermal regulation as well as overload protection with the internal current-limiting and thermal-shutdown.
±1% Output Tolerance at 25°C
±2% Output Tolerance Over Full Operating Range
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments TL780-05KCS, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments UA7805CKCS, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM1084IT-5.0/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM1085IT-5.0/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments LM1085IT-ADJ/NOPB, Voltage Regulator 25V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 25V TO-92 3-Pin
- Texas Instruments UA78M33CKVURG3, Voltage Regulator 25V TO-252 3-Pin
