Texas Instruments TPS7A7200RGWT, LDO Regulator, 2A Adjustable, 0.9 → 5 V, ±2% 20-Pin, VQFN
- RS Stock No.:
- 162-6780
- Mfr. Part No.:
- TPS7A7200RGWT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6780
- Mfr. Part No.:
- TPS7A7200RGWT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 2A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 0.9 → 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.1 %/A | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Quiescent Current | 0.01mA | |
| Pin Count | 20 | |
| Output Type | Adjustable | |
| Dimensions | 5.15 x 5.15 x 0.92mm | |
| Height | 0.92mm | |
| Minimum Input Voltage | 1.425 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 6.5 V | |
| Length | 5.15mm | |
| Width | 5.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 2A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 0.9 → 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.1 %/A | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Quiescent Current 0.01mA | ||
Pin Count 20 | ||
Output Type Adjustable | ||
Dimensions 5.15 x 5.15 x 0.92mm | ||
Height 0.92mm | ||
Minimum Input Voltage 1.425 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 6.5 V | ||
Length 5.15mm | ||
Width 5.15mm | ||
Related links
- Texas Instruments TPS7A7100RGWT 1A Adjustable ±2% 20-Pin, VQFN
- Texas Instruments TPS75215QPWP 2A ±2% 20-Pin, HTSSOP
- Texas Instruments TPS77801PWP 750mA Adjustable ±2% 20-Pin, HTSSOP
- Texas Instruments TPS76733QPWP 1A ±2% 20-Pin, HTSSOP
- Texas Instruments TPS70151PWP 500mA Adj./Fixed 3.3 V HTSSOP
- Texas Instruments TPS70148PWP 500mA 3.3 V HTSSOP
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- ON Semiconductor KA278R33CTU 2A TO-220F
