onsemi MC79M15BDTRKG, Voltage Regulator 35V dc 3-Pin

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
162-9425
Mfr. Part No.:
MC79M15BDTRKG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Polarity

Negative

Mount Type

Surface

Quiescent Current

8mA

Pin Count

3

Width

6.22mm

Series

MC79Mxx

Standards/Approvals

No

Height

2.38mm

Length

6.73mm

Minimum Input Voltage

-16.1V

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V dc

Automotive Standard

No

COO (Country of Origin):
MY

Negative Linear Voltage Regulators, ON Semiconductor


An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy