onsemi MC79M05CDTRKG, Voltage Regulator 35V dc 3-Pin

Subtotal (1 reel of 2500 units)*

€505.00

(exc. VAT)

€620.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.202€505.00

*price indicative

RS Stock No.:
163-0958
Mfr. Part No.:
MC79M05CDTRKG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Negative

Quiescent Current

4.3mA

Pin Count

3

Height

2.38mm

Length

6.73mm

Standards/Approvals

No

Width

6.22mm

Series

MC79Mxx

Minimum Input Voltage

1.1V

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V dc

Automotive Standard

No

COO (Country of Origin):
MY

Negative Linear Voltage Regulators, ON Semiconductor


An economic negative voltage regulator featuring short circuit and thermal overload protection. Suitable for a broad range of applications.

Linear Voltage Regulators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy