onsemi LP2951ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- RS Stock No.:
- 163-2422
- Mfr. Part No.:
- LP2951ACDR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€442.50
(exc. VAT)
€545.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.177 | €442.50 |
*price indicative
- RS Stock No.:
- 163-2422
- Mfr. Part No.:
- LP2951ACDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 75μA | |
| Pin Count | 8 | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Series | LP2951 | |
| Width | 4mm | |
| Length | 5mm | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 75μA | ||
Pin Count 8 | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Series LP2951 | ||
Width 4mm | ||
Length 5mm | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi LP2951ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L05ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L08ACDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC78L05ABDR2G, Voltage Regulator 30V SOIC 8-Pin
- onsemi MC79L05ACDR2G, Voltage Regulator -30V SOIC 8-Pin
- Microchip, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L05CD13TR, Voltage Regulator 30V SOIC 8-Pin
- STMicroelectronics L78L09ABD13TR, Voltage Regulator 30V SOIC 8-Pin
