Microchip MIC29502WU, Voltage Regulator 26V 5-Pin
- RS Stock No.:
- 165-4169
- Mfr. Part No.:
- MIC29502WU
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€448.80
(exc. VAT)
€552.00
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €8.976 | €448.80 |
| 100 - 200 | €8.617 | €430.85 |
| 250 + | €8.348 | €417.40 |
*price indicative
- RS Stock No.:
- 165-4169
- Mfr. Part No.:
- MIC29502WU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Width | 9.17mm | |
| Height | 4.59mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Series | MIC2950 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 26V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 5 | ||
Width 9.17mm | ||
Height 4.59mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Series MIC2950 | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 26V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MIC29502 5A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC29502WU, Voltage Regulator 26V 5-Pin
- Microchip MIC29302WU, Voltage Regulator 26V 5-Pin
- Microchip MIC29152WU-TR, Voltage Regulator 26V 5-Pin
- Microchip MIC29302WU-TR, Voltage Regulator 26V 5-Pin
- Texas Instruments, Voltage Regulator 26V 5-Pin
- Microchip MIC2941AWT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29152WT, Voltage Regulator 26V TO-220 5-Pin
- Microchip MIC29302WT, Voltage Regulator 26V TO-220 5-Pin
