STMicroelectronics LD39050PUR, Voltage Regulator 5.5V DFN 6-Pin
- RS Stock No.:
- 165-5542
- Mfr. Part No.:
- LD39050PUR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€1,785.00
(exc. VAT)
€2,196.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.595 | €1,785.00 |
| 6000 + | €0.587 | €1,761.00 |
*price indicative
- RS Stock No.:
- 165-5542
- Mfr. Part No.:
- LD39050PUR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 200μA | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Series | LD39 | |
| Height | 950μm | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 200μA | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Series LD39 | ||
Height 950μm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- STMicroelectronics LD39050PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39050PU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU33R, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PU18RY, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39100PUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD39130SPUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics ST1L05BPUR, Voltage Regulator 5.5V DFN 6-Pin
- STMicroelectronics LD56100DPU30R, Voltage Regulator 5.5V DFN 6-Pin
