STMicroelectronics LF50CDT-TR, Voltage Regulator 16V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,000.00

(exc. VAT)

€1,225.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.40€1,000.00
5000 +€0.353€882.50

*price indicative

RS Stock No.:
165-5907
Mfr. Part No.:
LF50CDT-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

12mA

Pin Count

3

Standards/Approvals

No

Width

6.2mm

Height

2.4mm

Series

LF50

Length

6.6mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Maximum Input Voltage

16V

Automotive Standard

AEC-Q100

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA


LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy