STMicroelectronics LD1086DT50TR, Voltage Regulator 30V 3-Pin

Get a bulk buy discount

Add 5000 more to save €75.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,655.00

(exc. VAT)

€2,035.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.662€1,655.00-
5000 +€0.647€1,617.50€75.00

*price indicative

RS Stock No.:
165-6534
Mfr. Part No.:
LD1086DT50TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

10mA

Pin Count

3

Height

4.6mm

Length

10.4mm

Standards/Approvals

No

Width

9.35mm

Series

LD1086

Maximum Operating Temperature

125°C

Maximum Input Voltage

30V

Automotive Standard

AEC-Q100

Linear Voltage Regulators, 1.5A, STMicroelectronics


The L78 series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, over 1A output current can be delivered.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy