STMicroelectronics LD1117DT12TR, Voltage Regulator 15V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€417.50

(exc. VAT)

€512.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.167€417.50
5000 +€0.147€367.50

*price indicative

RS Stock No.:
165-7428
Mfr. Part No.:
LD1117DT12TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

5mA

Pin Count

3

Standards/Approvals

No

Width

6.2mm

Length

6.6mm

Series

LD1117

Height

2.4mm

Maximum Operating Temperature

150°C

Maximum Input Voltage

15V

Automotive Standard

No

Linear Voltage Regulators, 800mA, STMicroelectronics


Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy