STMicroelectronics L79L08ACZ-AP, Voltage Regulator -30V TO-92 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2000 units)*

€250.00

(exc. VAT)

€308.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2000 - 2000€0.125€250.00
4000 +€0.108€216.00

*price indicative

RS Stock No.:
165-7699
Mfr. Part No.:
L79L08ACZ-AP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Package Type

TO-92

Mount Type

Through Hole

Polarity

Negative

Quiescent Current

6mA

Pin Count

3

Height

4.95mm

Series

L79Lxx

Standards/Approvals

No

Length

4.95mm

Width

3.94mm

Maximum Input Voltage

-30V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
MY

Negative Linear Voltage Regulators, STMicroelectronics


Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.

Linear Voltage Regulators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy