STMicroelectronics L79L05ABUTR, Voltage Regulator -30V SOT-89 3-Pin
- RS Stock No.:
- 165-7755
- Mfr. Part No.:
- L79L05ABUTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€405.00
(exc. VAT)
€497.50
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.162 | €405.00 |
| 5000 + | €0.159 | €397.50 |
*price indicative
- RS Stock No.:
- 165-7755
- Mfr. Part No.:
- L79L05ABUTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 6mA | |
| Pin Count | 3 | |
| Length | 4.6mm | |
| Width | 2.6mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Series | L79Lxx | |
| Maximum Input Voltage | -30V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 6mA | ||
Pin Count 3 | ||
Length 4.6mm | ||
Width 2.6mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Series L79Lxx | ||
Maximum Input Voltage -30V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics L79L05ABUTR, Voltage Regulator -30V SOT-89 3-Pin
- STMicroelectronics, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L79L05ACUTR, Voltage Regulator -30V SOT-89 3-Pin
- STMicroelectronics L78L33ABUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L05ACUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L09ABUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L06ACUTR, Voltage Regulator 30V SOT-89 3-Pin
- STMicroelectronics L78L05ABUTR, Voltage Regulator 30V SOT-89 3-Pin
